32-bit ARM Cortex M3 RISC microcontroller featuring a 72 MHz clock rate and 256KB Flash program memory. This surface-mount device offers 48KB RAM, 112 programmable I/Os, and multiple interfaces including CAN, I2C, SPI, USART, and USB. Housed in a 144-pin LFBGA package with a 0.8mm pin pitch, it operates from 2.5V to 3.3V with a maximum supply voltage of 3.6V and a temperature range of -40°C to 105°C. Includes triple ADCs with 21 channels each and dual 12-bit DACs.
Stmicroelectronics STM32F103ZCH7TR technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103ZCH7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.