
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 384KB FLASH memory. This MCU offers 64KB RAM, 112 programmable I/Os, and extensive interfaces including I2C (2 channels), SPI (3 channels), USB, CAN, IrDA, UART, USART, and LIN. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LFBGA with dimensions of 10mm x 10.15mm x 1.07mm, it operates from 2V to 3.6V supply voltage and has a max power dissipation of 500mW.
Sign in to ask questions about the Stmicroelectronics STM32F103ZDH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103ZDH6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.07mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 21 |
| Number of I/Os | 112 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103ZDH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
