32-bit ARM Cortex-M3 microcontroller featuring 768KB Flash memory and 96KB RAM. Operates at a maximum frequency of 72MHz, supporting I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN interfaces. Offers 112 programmable I/Os, 21 ADC channels, 2 I2C channels, 3 SPI channels, 4 PWM channels, 1 USB channel, and 14 timers/counters. Packaged in an LQFP with a 20mm x 20mm footprint and 1.45mm height, this RoHS compliant component operates from 2V to 3.6V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32F103ZFT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103ZFT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 21 |
| Number of I/Os | 112 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103ZFT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
