
32-bit ARM Cortex-M3 microcontroller featuring 1MB FLASH memory and 96KB RAM. Operates at a maximum frequency of 72MHz, with 112 programmable I/O pins. Supports multiple interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Includes 14 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LFBGA, this RoHS compliant component operates from -40°C to 85°C with a minimum supply voltage of 2V.
Sign in to ask questions about the Stmicroelectronics STM32F103ZGH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103ZGH6TR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103ZGH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
