
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 256KB Flash memory. Offers 64KB RAM, 51 programmable I/Os, and 7 timers/counters. Integrated peripherals include CAN, USB 2.0 OTG, I2C, SPI, UART, and DMA. Operates from 2V to 3.6V supply, with a maximum power dissipation of 444mW and an operating temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant MCU is suitable for demanding connectivity applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F105RCT6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105RCT6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
