
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz CPU and 256KB FLASH memory. Offers 64KB RAM, 51 programmable I/Os, and extensive connectivity including I2C (2 channels), SPI (3 channels), USB 2.0 OTG, CAN, UART, USART, LIN, and I2S interfaces. Includes 7 timers/counters, 16 ADC channels, and integrated peripherals like POR, PWM, WDT, DMA, and Voltage Detect. Operates from 2V to 3.6V supply, with a maximum power dissipation of 444mW, and is housed in an LQFP package.
Sign in to ask questions about the Stmicroelectronics STM32F105RCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F105RCT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105RCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
