
32-bit ARM Cortex-M3 microcontroller featuring a 72 MHz CPU and 64 KB FLASH memory. Offers extensive connectivity with CAN, USB 2.0 OTG, I2C, SPI, IrDA, UART, and USART interfaces. Includes 16 ADC channels, 80 I/Os, and 10 timers/counters, with integrated peripherals like POR, PWM, WDT, DMA, and Voltage Detect. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C, housed in an LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F105V8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105V8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
