32-bit Arm Cortex-M3 RISC microcontroller featuring 64 KB Flash memory and 64 KB RAM. Operates at a maximum CPU speed of 72 MHz with a maximum clock frequency of 25 MHz. Includes integrated CAN and USB 2.0 OTG connectivity. Offers 80 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 100-terminal S-PQFP-G100 package, suitable for industrial temperature ranges (-40°C to 105°C).
Stmicroelectronics STM32F105V8T7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 68.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F105V8T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.