
32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash and 64KB RAM. Operates at a maximum frequency of 72MHz, with extensive connectivity including CAN, USB 2.0 OTG, I2C (2 channels), SPI (3 channels), UART, USART, LIN, I2S, and IrDA. Offers 16 ADC channels, 80 programmable I/Os, and 7 timers/counters. Packaged in LFBGA with a 2V to 3.6V supply voltage range and an operating temperature of -40°C to 85°C. Includes peripherals like POR, PWM, WDT, DMA, and Voltage Detect.
Sign in to ask questions about the Stmicroelectronics STM32F105VBH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F105VBH6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.085mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105VBH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
