32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 72 MHz. This MCU offers 128 KB of FLASH memory and 64 KB of RAM, with 80 I/O lines for extensive connectivity. Integrated peripherals include CAN and USB 2.0 OTG, along with PWM channels, ADC, and DMA channels. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and utilizes a 100-terminal S-PQFP-G100 package. Power supply operates from 2.4V to 3.6V with a nominal voltage of 3.3V.
Stmicroelectronics STM32F105VBT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 68.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F105VBT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.