
32-bit Arm Cortex-M3 RISC microcontroller featuring 128 KB Flash memory and 65 KB RAM. Operates at a maximum clock frequency of 72 MHz, with 51 I/O lines. Includes Ethernet MAC, CAN, and USB 2.0 OTG connectivity. Supports PWM, ADC, DMA, and DAC peripherals. Industrial temperature grade (-40°C to 85°C) in a 64-pin S-PQFP-G64 package.
Stmicroelectronics STM32F107RBT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F107RBT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.