32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and 48KB RAM. Operates at a maximum frequency of 72MHz, with a 2V to 3.6V supply voltage range. Offers extensive connectivity including Ethernet MAC, CAN, USB 2.0 OTG, I2C, SPI, UART, USART, IrDA, LIN, and I2S interfaces. Includes 16 ADC channels, 16 PWM channels, 7 timers/counters, and 80 programmable I/Os. Packaged in an LQFP case, this RoHS compliant component is suitable for demanding embedded applications.
Stmicroelectronics STM32F107VBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect, I2C |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F107VBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
