
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 120MHz. This MCU offers 128KB of FLASH memory and 64KB of RAM, with an ART Accelerator for enhanced performance. Integrated peripherals include multiple I2C, SPI, UART, and CAN interfaces, along with 16 A/D converter channels and 2 D/A converter channels. The component is housed in an LQFP package and operates within a supply voltage range of 1.8V to 3.6V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F205RBT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205RBT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, LIN |
| Length | 10.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2.5uA |
| Number of A/D Converters | 3 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RBT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
