32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. Includes 256KB Flash memory and 96KB RAM. Offers extensive connectivity with I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, and LIN interfaces. Equipped with 24 ADC channels, 1 Ethernet channel, 51 I/Os, and 17 timers/counters. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C. Packaged in LQFP, this RoHS compliant component includes peripherals like DMA, PWM, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F205RCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
