High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz. This MCU offers 256 Kbytes of FLASH memory and 98 Kbytes of RAM, supported by an ART Accelerator for enhanced performance. It includes 51 I/O lines, 32-bit external data bus, 24-bit address bus, and a 64-pin S-PQFP-G64 package. Operating across an industrial temperature range of -40°C to 105°C, it supports a supply voltage from 1.8V to 3.6V and includes PWM channels, ADC, DMA, and DAC peripherals.
Sign in to ask questions about the Stmicroelectronics STM32F205RCT7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205RCT7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 93 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F205RCT7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.