High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz. This unit offers 512 Kbytes of FLASH memory and 131072 bytes of RAM, supported by an ART Accelerator for enhanced performance. With 51 I/O lines, 32-bit external data bus, and 24-bit address bus, it provides extensive connectivity. The industrial temperature grade (-40°C to 105°C) and 64-pin S-PQFP-G64 package ensure robust operation in demanding environments. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels for versatile application development.
Sign in to ask questions about the Stmicroelectronics STM32F205RET7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205RET7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 93 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F205RET7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.