
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and 1MB FLASH memory with ART Accelerator. This LQFP packaged MCU offers 128KB RAM and 51 programmable I/Os, supporting interfaces like I2C, SPI, USB, CAN, and UART. Operating from 1.8V to 3.6V, it includes 14 timers, DMA, and peripherals such as PWM and WDT. RoHS compliant with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F205RGT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RGT6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
