
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and 1MB FLASH memory with ART Accelerator. This LQFP packaged MCU offers 128KB RAM, 51 programmable I/Os, and extensive interfaces including I2C (3 channels), SPI (3 channels), UART (2 channels), USB, CAN, and LIN. It includes 16 ADC channels, 6 PWM channels, 14 timers/counters, and integrated peripherals like DMA, WDT, and POR. Operating from 1.8V to 3.6V, this RoHS compliant component supports a temperature range of -40°C to 105°C.
Stmicroelectronics STM32F205RGT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
