
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. This MCU offers 128KB of FLASH memory and 68KB of RAM, with extensive connectivity including I2C, SPI, USB, UART, CAN, and Ethernet. Operating from 1.8V to 3.6V, it includes 16 ADC channels, 82 I/O pins, and 14 timers, all housed in an LQFP package. RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F205VBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, SDIO, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
