
High-performance 32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator. Offers 256KB FLASH and 96KB RAM, with 82 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, UART, USART, I2S, DMA, and PWM. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in LQFP and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STM32F205VCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205VCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
