
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator for enhanced performance. Offers 256KB FLASH and 96KB RAM, supporting I2C, SPI, USB, UART, and other interfaces. Operates from 1.8V to 3.6V, with 82 I/Os and 14 timers. Packaged in LQFP with 1000 units per tape and reel, this RoHS compliant MCU boasts a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics STM32F205VCT7TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VCT7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
