
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator. This MCU offers 512KB of FLASH memory and 128KB of RAM. It supports extensive interfaces including I2C, SPI, CAN, UART, USB, and Ethernet, with 82 programmable I/Os. Packaged in an LQFP for surface mounting, it operates from 1.8V to 3.6V and includes 16 ADC channels and 14 timers.
Sign in to ask questions about the Stmicroelectronics STM32F205VET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205VET6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USART, LIN, USB, IrDA, MMC, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 82 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
