High-performance 32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator. This MCU offers 256KB of FLASH memory and 96KB of RAM, with 114 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, UART, USB, and 24 ADC channels. Operates from 1.8V to 3.6V with a maximum power dissipation of 500mW, suitable for applications up to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F205ZCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZCT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN, USB, IrDA, MMC, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
