
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for enhanced performance. This MCU offers 512KB of FLASH memory and 132KB of RAM, with 114 programmable I/Os. Integrated peripherals include multiple I2C, SPI, UART, and USB interfaces, along with CAN, LIN, I2S, DMA, and a watchdog timer. Operating from 1.8V to 3.6V, it supports a temperature range of -40°C to 85°C and is available in an LQFP package.
Stmicroelectronics STM32F205ZET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 3 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 114 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
