
High-performance 32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and single Ethernet channel. This MCU offers 256KB FLASH and 96KB RAM, supporting up to 140 I/Os. Includes 24 ADC channels, 3 I2C, 3 SPI, 2 UART, 2 USB, and 14 timers/counters. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, housed in an LQFP package.
Stmicroelectronics STM32F207ICT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207ICT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
