High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz. This MCU offers 512 Kbytes of FLASH memory and 131072 bytes of RAM, supported by an ART Accelerator for enhanced performance. It includes 140 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and is housed in a 176-terminal S-PBGA package.
Stmicroelectronics STM32F207IEH6TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 10 |
| Length | 10 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 93 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F207IEH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.