
High-performance microcontroller featuring an ARM Cortex-M3 core operating at 120MHz, enhanced by an ART Accelerator for efficient execution. This MCU offers 768KB of FLASH memory and 128KB of RAM, supporting a wide array of interfaces including I2C (2 channels), SPI (3 channels), USB, Ethernet, IrDA, UART (2 channels), and USART. With 140 I/Os, 3 A/D converters with 24 channels, and 2 D/A converters, it provides extensive connectivity and analog capabilities. Designed for surface mounting, it operates within a supply voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C, with a nominal supply current of 2.5uA. Integrated peripherals include DMA, LCD controller, PWM, WDT, Brown-out Detect/Reset, and POR.
Sign in to ask questions about the Stmicroelectronics STM32F207IFH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F207IFH6TR technical specifications.
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5uA |
| Number of A/D Converters | 3 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 140 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IFH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
