
High-performance 32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and Ethernet connectivity. This MCU offers 1MB FLASH memory, 128KB RAM, and a rich set of peripherals including I2C, SPI, USB, CAN, LIN, I2S, UART, USART, IrDA, and 14 timers. It boasts 24 ADC channels, 1 Ethernet channel, 2 USB channels, and 140 programmable I/Os, all within a BGA package. Operating from 1.8V to 3.6V, this RoHS compliant component supports a wide temperature range of -40°C to 85°C.
Stmicroelectronics STM32F207IGH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10.05mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 513mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IGH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
