
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 120MHz. Equipped with 1MB FLASH memory and 128KB RAM, this MCU boasts an ART Accelerator for enhanced performance. Extensive connectivity options include I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, and I2S interfaces. It offers 140 programmable I/Os, 14 timers/counters, and integrated peripherals such as DMA, LCD controller, and watchdog timer. Operating voltage ranges from 1.8V to 3.6V with a maximum power dissipation of 526mW.
Stmicroelectronics STM32F207IGH6J technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IGH6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
