
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at 120MHz, enhanced by an ART Accelerator for efficient flash memory access. This MCU offers 1MB of FLASH memory and 128KB of RAM, supporting a wide array of interfaces including Ethernet, USB, CAN, I2C, SPI, and UART. It boasts 24 ADC channels, 14 timers, and 140 I/Os, with integrated peripherals like DMA and PWM. Packaged in a 168-pin BGA, it operates from 1.8V to 3.6V and across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F207IGH7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F207IGH7 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN |
| Length | 10.05mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IGH7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
