32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz, enhanced by an ART Accelerator for improved performance. This integrated circuit offers 1 Mbyte of FLASH memory and 128 Kbytes of RAM, with 140 I/O lines and a 32-bit external data bus. It supports a supply voltage range of 1.8V to 3.6V and operates within an industrial temperature grade from -40°C to 85°C. The component is housed in a 176-terminal S-PQFP-G176 package and includes features such as PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F207IGT6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F207IGT6U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 81 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F207IGT6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.