
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for enhanced performance. Integrated 256KB FLASH memory and 96KB RAM support demanding applications. Offers extensive connectivity with I2C, SPI, USB, Ethernet, IrDA, UART, and USART interfaces. Equipped with 82 I/Os and 17 timers/counters, plus peripherals including DMA, LCD, PWM, and WDT. Operates within a 1.8V to 3.6V supply range and a -40°C to 105°C temperature range, packaged in LQFP.
Stmicroelectronics STM32F207VCT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Timers/Counters | 17 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207VCT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
