
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 120MHz, enhanced by an ART Accelerator. This MCU offers 512KB of FLASH memory and 128KB of RAM, with 82 I/O pins and extensive peripheral support including Ethernet, USB, CAN, I2C, SPI, UART, and multiple timers. Designed for demanding applications, it operates from 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C, and is available in an LQFP package on tape and reel.
Sign in to ask questions about the Stmicroelectronics STM32F207VET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F207VET6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN |
| Length | 14.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 82 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207VET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
