
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 120MHz, enhanced by an ART Accelerator. This MCU offers 1MB of FLASH memory and 128KB of RAM, supporting a wide range of interfaces including Ethernet, USB, CAN, I2C, SPI, and UART. It includes 16 analog input channels across 3 ADCs and 2 DAC channels, along with 14 timers and 82 I/O pins. Packaged in LQFP with a 1.45mm height, this RoHS compliant component operates from 1.8V to 3.6V, with a nominal supply current of 2.5uA, and is supplied on tape and reel.
Stmicroelectronics STM32F207VGT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, UART, USART, Ethernet, IrDA, LIN |
| Length | 14.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2.5uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 82 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207VGT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
