
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. This MCU offers 64KB of FLASH memory and 16KB of RAM, with 11 analog input channels from a 12-bit ADC and one 12-bit DAC. Integrated peripherals include I2C (3 channels), SPI (2 channels), UART/USART, LIN, I2S, IrDA, POR, PWM, WDT, and DMA. Designed for surface mount installation in an LQFP package, it operates from 2V to 3.6V supply voltage and has 37 programmable I/Os.
Sign in to ask questions about the Stmicroelectronics STM32F301C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F301C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Channels | 11 |
| Number of D/A Converters | 1 |
| Number of I/Os | 37 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F301C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
