
32-bit microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 72MHz. This MCU offers 64KB of FLASH memory and 16KB of RAM, alongside a 12-bit ADC with a 5 MSPS conversion rate and a DAC. Integrated peripherals include I2C (3 channels), SPI (2 channels), UART, USART, LIN, I2S, IrDA, POR, PWM, WDT, and DMA. The UFQFPN package provides 24 programmable I/O pins, with a supply voltage range of 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F301K8U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F301K8U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.4uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of D/A Converters | 1 |
| Number of I/Os | 24 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F301K8U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
