
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz CPU with DSP and FPU capabilities. Offers 64KB of Flash memory and 16KB of RAM, supporting mixed-signal applications with a 12-bit ADC at 5 MSPS, comparator, and op-amp. Includes 37 I/Os, 7 timers/counters, and multiple interfaces such as I2C, SPI, USB, CAN, and UART. Operates from 2V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant MCU is ideal for embedded systems requiring high performance and diverse peripheral integration.
Sign in to ask questions about the Stmicroelectronics STM32F302C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F302C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F302C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
