The STM32F302C8T7TR is a 32-bit microcontroller with a maximum clock frequency of 72 MHz. It features 65536 words of ROM and 37 I/O lines. The device operates on a nominal supply voltage of 3V, with a minimum of 2V and a maximum of 3.6V. It is packaged in a LQFP-7x7 format.
Stmicroelectronics STM32F302C8T7TR technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F302C8T7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.