
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. Includes 128KB Flash and 32KB RAM, with a 12-bit ADC supporting 5 MSPS and PGA. Offers extensive connectivity with I2C (2 channels), SPI (3 channels), USB (1 channel), UART, USART, CAN, I2S, and LIN interfaces. Equipped with 37 programmable I/Os, 6 PWM channels, 8 timers, and integrated peripherals like POR, WDT, DMA, and I2C. Packaged in LQFP, this RoHS compliant MCU operates from 2V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F302CBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F302CBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 20 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F302CBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
