
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities. Offers 64KB Flash memory and 16KB RAM, operating at up to 72MHz. Includes 15 ADC channels with 5 MSPS conversion rate, comparator, and op-amp. Supports I2C, SPI, USB, CAN, UART, and other interfaces, with 24 programmable I/Os. Packaged in UFQFPN, this lead-free, RoHS-compliant MCU operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F302K8U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F302K8U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 15 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F302K8U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
