The STM32F302R6T6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It features 51 I/O lines and a 32-bit architecture. The device operates from a supply voltage of 2 to 3.6 volts and is available in a 64-pin LQFP package. The microcontroller includes 32,768 words of ROM and supports PWM, ADC, and DMA channels.
Stmicroelectronics STM32F302R6T6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F302R6T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.