32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. Offers 256KB Flash memory and 40KB RAM, with 25 analog-to-digital converter channels supporting 5 MSPS. Includes multiple interfaces such as I2C (2 channels), SPI (3 channels), USB (1 channel), CAN, I2S, UART (2 channels), USART, and IrDA. Equipped with 45 I/Os, 87 programmable I/Os, 6 PWM channels, 8 timers/counters, and integrated peripherals including POR, WDT, DMA, and I2C. Packaged in an LQFP case, this RoHS compliant component operates from 2V to 3.6V and is suitable for a wide temperature range of -40°C to 85°C.
Stmicroelectronics STM32F302VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, I2S, UART, USART, IrDA, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 25 |
| Number of I/Os | 45 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 87 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
