The STM32F302VCY6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 72 MHz. It operates within a supply voltage range of 2.0 to 3.6V. The device features 37 I/O lines and includes peripherals such as PWM channels, ADC, and DMA channels. It is packaged in a VFBGA package type.
Stmicroelectronics STM32F302VCY6TR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 4.201 |
| Length | 4.663 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F302VCY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.