32-bit RISC microcontroller featuring 72MHz clock speed and 262KB FLASH memory. This industrial-grade MCU offers 40KB RAM, 37 I/O lines, and supports PWM, ADC, DMA, and DAC peripherals. Operates within a -40°C to 105°C temperature range with a 3.3V nominal supply voltage (2V-3.6V range). Housed in a 48-terminal, 7x7mm PQFP package.
Stmicroelectronics STM32F303CCT7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F303CCT7TR to view detailed technical specifications.
No datasheet is available for this part.