
High-performance microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at 72MHz. This MCU offers 128KB of FLASH memory and 32KB of RAM, supporting mixed-signal applications with a 12-bit ADC at 5 MSPS, PGAs, and comparators. Connectivity is extensive, including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN interfaces, alongside 52 I/Os. Designed for a wide temperature range (-40°C to 105°C) and supply voltages from 2V to 3.6V, it includes peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the Stmicroelectronics STM32F303RBT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F303RBT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.5uA |
| Number of A/D Converters | 4 |
| Number of Channels | 22 |
| Number of D/A Converters | 2 |
| Number of I/Os | 52 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303RBT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
