
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz CPU with DSP and FPU capabilities. Offers 256KB Flash memory and 40KB RAM, supporting mixed-signal applications with 12-bit ADCs (up to 5 MSPS) and 2 DACs. Integrated peripherals include I2C, SPI, USB, CAN, UART, and multiple timers. Housed in an LQFP package, this RoHS compliant MCU operates from 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F303VCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F303VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.5uA |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 39 |
| Number of D/A Converters | 2 |
| Number of I/Os | 87 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 87 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303VCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
