
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 72 MHz. This device offers 512 KB of FLASH memory and 64 KB of RAM, with a 16-bit external data bus and 8-bit address bus. It includes a 12-bit ADC with a 5 MSPS conversion rate, PWM channels, and DMA channels. The microcontroller is housed in a 100-terminal S-PQFP-G100 package, measuring 14mm x 14mm, with an operating temperature range of -40°C to 85°C. It supports supply voltages from 2V to 3.6V, with a nominal voltage of 3.3V.
Stmicroelectronics STM32F303VET6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 76.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F303VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.