
32-bit microcontroller featuring a Cortex-M4F CPU core, operating at up to 72MHz. This integrated circuit offers 256KB of FLASH memory and 48KB of RAM, with 36 programmable I/O pins. Connectivity includes I2C, SPI, CAN, UART, USART, LIN, and I2S interfaces. The device operates from 1.65V to 3.6V, with an internal oscillator and 10 timers/counters. Packaged in a 48-pin LQFP, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Stmicroelectronics STM32F313CCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F313CCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
