32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 72 MHz. This MCU offers 64 KB of FLASH memory and 16 KB of RAM, alongside a 12-bit ADC capable of 5 MSPS, comparators, and op-amps. Designed for industrial temperature ranges (-40°C to 85°C), it includes 19 I/O lines, PWM channels, DMA channels, and DAC channels. The component is housed in a 49-terminal R-PBGA-B49 package with dimensions of 3.147 x 3.151 mm and operates from a 1.65V to 1.95V supply.
Stmicroelectronics STM32F318C8Y6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.147 |
| Length | 3.151 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48.9 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F318C8Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.