32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 72 MHz. This MCU offers 64 KB of Flash memory and 16 KB of RAM, alongside a 12-bit ADC capable of 5 MSPS. It includes a comparator, op-amp, and 23 I/O lines, with PWM channels and DMA support. Designed for industrial temperature ranges (-40°C to 105°C), it operates from a 1.65V to 1.94V supply. The component is housed in a 32-terminal S-PQCC-N32 package with dimensions of 4.85mm x 4.85mm.
Stmicroelectronics STM32F318K8U7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4.85 |
| Length | 4.85 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 52 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.94 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F318K8U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.